SKHMQME010 | |
---|---|
DigiKey Part Number | 4809-SKHMQME010TR-ND - Tape & Reel (TR) 4809-SKHMQME010CT-ND - Cut Tape (CT) 4809-SKHMQME010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHMQME010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.50mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.44000 | ¥111.00 |
100 | ¥3.84300 | ¥384.30 |
250 | ¥3.50164 | ¥875.41 |
500 | ¥3.24550 | ¥1,622.75 |
1,000 | ¥2.90381 | ¥2,903.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75009 | ¥8,250.27 |
6,000 | ¥2.54512 | ¥15,270.72 |
15,000 | ¥2.37430 | ¥35,614.50 |