MC74LCX07DR2G | |
---|---|
DigiKey Part Number | MC74LCX07DR2GOSTR-ND - Tape & Reel (TR) MC74LCX07DR2GOSCT-ND - Cut Tape (CT) MC74LCX07DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX07DR2G |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX07DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86003 | ¥4,650.07 |
5,000 | ¥1.73175 | ¥8,658.75 |
12,500 | ¥1.64196 | ¥20,524.50 |
25,000 | ¥1.60348 | ¥40,087.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.33480 | ¥108.37 |
100 | ¥3.22070 | ¥322.07 |
250 | ¥2.72532 | ¥681.33 |
500 | ¥2.60152 | ¥1,300.76 |
1,000 | ¥1.92019 | ¥1,920.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.81200 | ¥48.12 |
25 | ¥4.48880 | ¥112.22 |
100 | ¥3.33500 | ¥333.50 |
250 | ¥2.82208 | ¥705.52 |
500 | ¥2.69386 | ¥1,346.93 |
1,000 | ¥1.98835 | ¥1,988.35 |