74HC2G08DC,125 | |
---|---|
DigiKey Part Number | 1727-7932-2-ND - Tape & Reel (TR) 1727-7932-1-ND - Cut Tape (CT) 1727-7932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G08DC,125 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13200 | ¥41.32 |
25 | ¥3.88320 | ¥97.08 |
100 | ¥3.16840 | ¥316.84 |
250 | ¥2.94280 | ¥735.70 |
500 | ¥2.50428 | ¥1,252.14 |
1,000 | ¥2.00348 | ¥2,003.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49148 | ¥4,474.44 |
6,000 | ¥1.39526 | ¥8,371.56 |
15,000 | ¥1.29904 | ¥19,485.60 |
30,000 | ¥1.23168 | ¥36,950.40 |