R5F10Y47ASP#50 | |
---|---|
DigiKey Part Number | R5F10Y47ASP#50TR-ND - Tape & Reel (TR) R5F10Y47ASP#50CT-ND - Cut Tape (CT) R5F10Y47ASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10Y47ASP#50 |
Description | IC MCU 16BIT 4KB FLASH 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10Y47ASP#50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 7x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
250 | ¥7.38416 | ¥1,846.04 |
500 | ¥6.52554 | ¥3,262.77 |
1,000 | ¥5.15174 | ¥5,151.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.64346 | ¥11,608.65 |
5,000 | ¥4.41129 | ¥22,056.45 |
12,500 | ¥4.24545 | ¥53,068.12 |