R5F1016AASM#50 | |
---|---|
DigiKey Part Number | 559-R5F1016AASM#50TR-ND - Tape & Reel (TR) 559-R5F1016AASM#50CT-ND - Cut Tape (CT) 559-R5F1016AASM#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1016AASM#50 |
Description | IC MCU 16BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.31400 | ¥83.14 |
25 | ¥7.93320 | ¥198.33 |
50 | ¥7.65440 | ¥382.72 |
100 | ¥7.38500 | ¥738.50 |
250 | ¥7.04376 | ¥1,760.94 |
500 | ¥6.79554 | ¥3,397.77 |
1,000 | ¥6.55588 | ¥6,555.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.25152 | ¥15,628.80 |
5,000 | ¥6.03025 | ¥30,151.25 |
7,500 | ¥5.90430 | ¥44,282.25 |
12,500 | ¥5.74919 | ¥71,864.88 |