R5F10Y17ASP#10 | |
---|---|
DigiKey Part Number | 559-R5F10Y17ASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y17ASP#10 |
Description | IC MCU 16BIT 4KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.85500 | ¥78.55 |
25 | ¥7.45400 | ¥186.35 |
80 | ¥6.12200 | ¥489.76 |
230 | ¥5.72278 | ¥1,316.24 |
440 | ¥5.05725 | ¥2,225.19 |
945 | ¥3.99260 | ¥3,773.01 |
3,920 | ¥3.72642 | ¥14,607.57 |
7,840 | ¥3.54011 | ¥27,754.46 |