R5F10Y14DSP#10 | |
---|---|
DigiKey Part Number | 559-R5F10Y14DSP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y14DSP#10 |
Description | IC MCU 16BIT 1KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 1KB (1K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96520 | ¥174.13 |
80 | ¥5.72125 | ¥457.70 |
230 | ¥5.34817 | ¥1,230.08 |
440 | ¥4.72643 | ¥2,079.63 |
945 | ¥3.73133 | ¥3,526.11 |
3,920 | ¥3.48259 | ¥13,651.75 |
7,840 | ¥3.30847 | ¥25,938.40 |