AT25DF021A-SSHN-T | |
---|---|
DigiKey Part Number | 1265-1163-2-ND - Tape & Reel (TR) 1265-1163-1-ND - Cut Tape (CT) 1265-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-SSHN-T |
Description | IC FLASH 2MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF021A-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.47920 | ¥161.98 |
50 | ¥6.43980 | ¥321.99 |
100 | ¥5.75750 | ¥575.75 |
250 | ¥5.70876 | ¥1,427.19 |
500 | ¥5.62438 | ¥2,812.19 |
1,000 | ¥5.42315 | ¥5,423.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.99474 | ¥19,978.96 |
8,000 | ¥4.93957 | ¥39,516.56 |
12,000 | ¥4.77731 | ¥57,327.72 |