TPS259824ONRGET | |
---|---|
DigiKey Part Number | 296-53580-2-ND - Tape & Reel (TR) 296-53580-1-ND - Cut Tape (CT) 296-53580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259824ONRGET |
Description | IC CURRENT MONITOR 5% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259824ONRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.32600 | ¥283.26 |
25 | ¥26.77560 | ¥669.39 |
100 | ¥23.20580 | ¥2,320.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.01612 | ¥5,504.03 |
500 | ¥19.75478 | ¥9,877.39 |
1,250 | ¥16.66075 | ¥20,825.94 |
2,500 | ¥15.82767 | ¥39,569.17 |