TL1963A-33DCYR | |
---|---|
DigiKey Part Number | 296-24897-2-ND - Tape & Reel (TR) 296-24897-1-ND - Cut Tape (CT) 296-24897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-33DCYR |
Description | IC REG LINEAR 3.3V 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-33DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.91600 | ¥219.16 |
25 | ¥20.71560 | ¥517.89 |
100 | ¥17.95460 | ¥1,795.46 |
250 | ¥17.03372 | ¥4,258.43 |
500 | ¥15.28416 | ¥7,642.08 |
1,000 | ¥12.89031 | ¥12,890.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.24580 | ¥30,614.50 |
5,000 | ¥11.78542 | ¥58,927.10 |