9FGV1002CQ505LTGI | |
---|---|
DigiKey Part Number | 800-9FGV1002CQ505LTGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1002CQ505LTGI |
Description | IC CLOCK GENERATOR 24LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 325MHz 1 24-LFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz, 325MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.90700 | ¥549.07 |
25 | ¥52.35560 | ¥1,308.89 |
80 | ¥45.45975 | ¥3,636.78 |
230 | ¥43.41630 | ¥9,985.75 |
490 | ¥39.58549 | ¥19,396.89 |
980 | ¥34.47774 | ¥33,788.19 |
2,450 | ¥33.20078 | ¥81,341.91 |