TPS389030DSER | |
---|---|
DigiKey Part Number | 296-51976-2-ND - Tape & Reel (TR) 296-51976-1-ND - Cut Tape (CT) 296-51976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389030DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389030DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.58400 | ¥115.84 |
25 | ¥10.92560 | ¥273.14 |
100 | ¥9.30750 | ¥930.75 |
250 | ¥8.73984 | ¥2,184.96 |
500 | ¥7.64726 | ¥3,823.63 |
1,000 | ¥6.33625 | ¥6,336.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.89926 | ¥17,697.78 |
6,000 | ¥5.68079 | ¥34,084.74 |
15,000 | ¥5.46229 | ¥81,934.35 |