CY7C65213-28PVXI | |
---|---|
DigiKey Part Number | CY7C65213-28PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65213-28PVXI |
Description | IC USB-SERIAL PART 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65213-28PVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.03500 | ¥270.35 |
47 | ¥25.56043 | ¥1,201.34 |
141 | ¥22.15191 | ¥3,123.42 |
282 | ¥21.01592 | ¥5,926.49 |
517 | ¥18.85747 | ¥9,749.31 |
1,034 | ¥15.90384 | ¥16,444.57 |
2,538 | ¥15.10866 | ¥38,345.78 |
5,029 | ¥14.54068 | ¥73,125.08 |