CY7C64225-28PVXCT | |
---|---|
DigiKey Part Number | 448-CY7C64225-28PVXCTTR-ND - Tape & Reel (TR) 448-CY7C64225-28PVXCT-ND - Cut Tape (CT) 448-CY7C64225-28PVXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C64225-28PVXCT |
Description | IC USB TO UART BRIDGE 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 USB Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64225-28PVXCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.49120 | ¥662.28 |
100 | ¥22.96040 | ¥2,296.04 |
250 | ¥21.78292 | ¥5,445.73 |
500 | ¥19.54574 | ¥9,772.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.48430 | ¥16,484.30 |
2,000 | ¥15.66008 | ¥31,320.16 |
5,000 | ¥15.07136 | ¥75,356.80 |