CDDFN10-0524P | |
---|---|
DigiKey Part Number | CDDFN10-0524PTR-ND - Tape & Reel (TR) CDDFN10-0524PCT-ND - Cut Tape (CT) CDDFN10-0524PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN10-0524P |
Description | TVS DIODE 5VWM 12VC 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN10-0524P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.8A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.83200 | ¥78.32 |
100 | ¥6.09500 | ¥609.50 |
500 | ¥5.16594 | ¥2,582.97 |
1,000 | ¥4.20818 | ¥4,208.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96145 | ¥11,884.35 |
6,000 | ¥3.77282 | ¥22,636.92 |
9,000 | ¥3.59869 | ¥32,388.21 |