BZT52-B13J | |
---|---|
DigiKey Part Number | 1727-8104-2-ND - Tape & Reel (TR) 1727-8104-1-ND - Cut Tape (CT) 1727-8104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B13J |
Description | DIODE ZENER 13V 590MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 590 mW ±2.31% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.31% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.62230 | ¥62.23 |
500 | ¥0.51936 | ¥259.68 |
1,000 | ¥0.36090 | ¥360.90 |
2,000 | ¥0.31276 | ¥625.52 |
5,000 | ¥0.29012 | ¥1,450.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22206 | ¥2,220.60 |
30,000 | ¥0.20540 | ¥6,162.00 |
50,000 | ¥0.17765 | ¥8,882.50 |
100,000 | ¥0.16654 | ¥16,654.00 |
250,000 | ¥0.14767 | ¥36,917.50 |