TJ10S04M3L,LXHQ | |
---|---|
DigiKey Part Number | 264-TJ10S04M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ10S04M3LLXHQCT-ND - Cut Tape (CT) 264-TJ10S04M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ10S04M3L,LXHQ |
Description | MOSFET P-CH 40V 10A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Ta) 27W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ10S04M3L,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥6.77300 | ¥67.73 |
100 | ¥4.48580 | ¥448.58 |
500 | ¥3.50066 | ¥1,750.33 |
1,000 | ¥3.18311 | ¥3,183.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91555 | ¥5,831.10 |
4,000 | ¥2.69035 | ¥10,761.40 |
6,000 | ¥2.57554 | ¥15,453.24 |
10,000 | ¥2.48347 | ¥24,834.70 |