74LVC1G14GW-Q100,1 | |
---|---|
DigiKey Part Number | 1727-1019-2-ND - Tape & Reel (TR) 1727-1019-1-ND - Cut Tape (CT) 1727-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GW-Q100,1 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14GW-Q100,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.15080 | ¥53.77 |
100 | ¥1.36280 | ¥136.28 |
250 | ¥1.05184 | ¥262.96 |
500 | ¥0.89634 | ¥448.17 |
1,000 | ¥0.60958 | ¥609.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54978 | ¥1,649.34 |
6,000 | ¥0.47807 | ¥2,868.42 |
15,000 | ¥0.40636 | ¥6,095.40 |
30,000 | ¥0.38246 | ¥11,473.80 |
75,000 | ¥0.35855 | ¥26,891.25 |
150,000 | ¥0.31075 | ¥46,612.50 |