1N4448W-TP | |
---|---|
DigiKey Part Number | 1N4448WTPMSTR-ND - Tape & Reel (TR) 1N4448WTPMSCT-ND - Cut Tape (CT) 1N4448WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-TP |
Description | DIODE GEN PURP 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.26862 | ¥134.31 |
1,000 | ¥0.18653 | ¥186.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15454 | ¥463.62 |
6,000 | ¥0.14615 | ¥876.90 |
9,000 | ¥0.12438 | ¥1,119.42 |
30,000 | ¥0.11505 | ¥3,451.50 |
75,000 | ¥0.09950 | ¥7,462.50 |
150,000 | ¥0.08271 | ¥12,406.50 |