CDDFN10-0506N | |
---|---|
DigiKey Part Number | CDDFN10-0506NTR-ND - Tape & Reel (TR) CDDFN10-0506NCT-ND - Cut Tape (CT) CDDFN10-0506NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN10-0506N |
Description | TVS DIODE 5VWM 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-DFN (4.1x2) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN10-0506N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.50900 | ¥55.09 |
100 | ¥4.28390 | ¥428.39 |
500 | ¥3.63136 | ¥1,815.68 |
1,000 | ¥3.59179 | ¥3,591.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59179 | ¥10,775.37 |