SG50S009VCBR500 | |
---|---|
DigiKey Part Number | 670-SG50S009VCBR500TR-ND - Tape & Reel (TR) 670-SG50S009VCBR500CT-ND - Cut Tape (CT) 670-SG50S009VCBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG50S009VCBR500 |
Description | CONN SD CARD UHS-I PUSH-PUSH RUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (9 + 4) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 13 (9 + 4) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.124" (3.15mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.99400 | ¥319.94 |
25 | ¥30.22200 | ¥755.55 |
50 | ¥29.48640 | ¥1,474.32 |
100 | ¥28.01100 | ¥2,801.10 |
250 | ¥25.95580 | ¥6,488.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.95578 | ¥12,977.89 |