MEM2052-00-195-00-A | |
---|---|
DigiKey Part Number | 2073-MEM2052-00-195-00-ATR-ND - Tape & Reel (TR) 2073-MEM2052-00-195-00-ACT-ND - Cut Tape (CT) 2073-MEM2052-00-195-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2052-00-195-00-A |
Description | MICRO SD PUSH PUSH, OPEN, SMT, 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.077" (1.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥8.00960 | ¥200.24 |
50 | ¥7.83880 | ¥391.94 |
100 | ¥7.49720 | ¥749.72 |
250 | ¥6.81612 | ¥1,704.03 |
500 | ¥6.13436 | ¥3,067.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.45279 | ¥5,452.79 |
2,000 | ¥5.11196 | ¥10,223.92 |
3,000 | ¥4.94156 | ¥14,824.68 |
5,000 | ¥4.77116 | ¥23,855.80 |
10,000 | ¥4.53260 | ¥45,326.00 |