BU2032-1-HD-G | |
---|---|
DigiKey Part Number | BU2032-1-HD-G-ND |
Manufacturer | |
Manufacturer Product Number | BU2032-1-HD-G |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BU2032-1-HD-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.208" (5.28mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.99300 | ¥59.93 |
50 | ¥5.26900 | ¥263.45 |
100 | ¥4.96610 | ¥496.61 |
300 | ¥4.56987 | ¥1,370.96 |
500 | ¥4.29012 | ¥2,145.06 |
1,000 | ¥4.10490 | ¥4,104.90 |