BU2032SM-HD-G | |
---|---|
DigiKey Part Number | BU2032SM-HD-GTR-ND - Tape & Reel (TR) BU2032SM-HD-GCT-ND - Cut Tape (CT) BU2032SM-HD-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-HD-G |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-HD-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.208" (5.28mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.80100 | ¥88.01 |
50 | ¥7.73700 | ¥386.85 |
100 | ¥7.29280 | ¥729.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.71028 | ¥2,684.11 |
800 | ¥6.29949 | ¥5,039.59 |
1,200 | ¥5.88869 | ¥7,066.43 |
2,800 | ¥5.34089 | ¥14,954.49 |
10,000 | ¥4.93005 | ¥49,300.50 |