AP2171WG-7 | |
---|---|
DigiKey Part Number | AP2171WGDITR-ND - Tape & Reel (TR) AP2171WGDICT-ND - Cut Tape (CT) AP2171WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2171WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.76120 | ¥69.03 |
100 | ¥2.20950 | ¥220.95 |
250 | ¥2.05152 | ¥512.88 |
500 | ¥1.73594 | ¥867.97 |
1,000 | ¥1.34141 | ¥1,341.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22307 | ¥3,669.21 |
6,000 | ¥1.14417 | ¥6,865.02 |
15,000 | ¥1.06525 | ¥15,978.75 |
30,000 | ¥1.01002 | ¥30,300.60 |
75,000 | ¥0.98634 | ¥73,975.50 |