1074 | |
---|---|
DigiKey Part Number | 36-1074-ND |
Manufacturer | |
Manufacturer Product Number | 1074 |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.720" (18.29mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
25 | ¥4.70240 | ¥117.56 |
100 | ¥3.60000 | ¥360.00 |
250 | ¥3.31448 | ¥828.62 |
500 | ¥3.11250 | ¥1,556.25 |
1,000 | ¥2.91062 | ¥2,910.62 |
2,500 | ¥2.65824 | ¥6,645.60 |
5,000 | ¥2.45634 | ¥12,281.70 |