S8401-46 | |
---|---|
DigiKey Part Number | 952-1743-2-ND - Tape & Reel (TR) 952-1743-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8401-46 |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | S8401-46 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.665" (16.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.43100 | ¥134.31 |
50 | ¥11.79420 | ¥589.71 |
100 | ¥11.15140 | ¥1,115.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.20397 | ¥3,061.19 |
600 | ¥9.64803 | ¥5,788.82 |
900 | ¥9.33701 | ¥8,403.31 |
1,500 | ¥8.95925 | ¥13,438.88 |
2,100 | ¥8.71889 | ¥18,309.67 |
3,000 | ¥8.47110 | ¥25,413.30 |
7,500 | ¥7.86637 | ¥58,997.78 |