BS-7 | |
---|---|
DigiKey Part Number | BS-7-ND |
Manufacturer | |
Manufacturer Product Number | BS-7 |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.354" (9.00mm) | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.66800 | ¥76.68 |
50 | ¥6.74680 | ¥337.34 |
100 | ¥6.35850 | ¥635.85 |
250 | ¥5.85064 | ¥1,462.66 |
500 | ¥5.49252 | ¥2,746.26 |
1,000 | ¥5.13433 | ¥5,134.33 |
2,500 | ¥4.65673 | ¥11,641.82 |
5,000 | ¥4.29852 | ¥21,492.60 |