Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.728" (18.49mm) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.38400 | ¥43.84 |
50 | ¥3.84540 | ¥192.27 |
100 | ¥3.63690 | ¥363.69 |
250 | ¥3.37720 | ¥844.30 |
500 | ¥3.19312 | ¥1,596.56 |
1,000 | ¥3.01916 | ¥3,019.16 |
2,500 | ¥2.99760 | ¥7,494.00 |