112A-TAAR-R03 | |
---|---|
DigiKey Part Number | 4827-112A-TAAR-R03TR-ND - Tape & Reel (TR) 4827-112A-TAAR-R03CT-ND - Cut Tape (CT) 4827-112A-TAAR-R03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112A-TAAR-R03 |
Description | CONN MICRO SD CARD PUSH-PUSH R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 112A-TAAR-R03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.070" (1.78mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥16.06700 | ¥160.67 |
25 | ¥14.46560 | ¥361.64 |
50 | ¥13.37860 | ¥668.93 |
100 | ¥12.38940 | ¥1,238.94 |
250 | ¥11.21920 | ¥2,804.80 |
500 | ¥10.42858 | ¥5,214.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.71195 | ¥9,711.95 |
2,000 | ¥9.06301 | ¥18,126.02 |
3,000 | ¥8.71241 | ¥26,137.23 |
5,000 | ¥8.29900 | ¥41,495.00 |
7,000 | ¥8.04298 | ¥56,300.86 |
10,000 | ¥8.00456 | ¥80,045.60 |