112C-TBAR-R02 | |
---|---|
DigiKey Part Number | 4827-112C-TBAR-R02TR-ND - Tape & Reel (TR) 4827-112C-TBAR-R02CT-ND - Cut Tape (CT) 4827-112C-TBAR-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112C-TBAR-R02 |
Description | CONN MICRO SD CARD HINGED TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 112C-TBAR-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.076" (1.93mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.68560 | ¥317.14 |
50 | ¥12.40500 | ¥620.25 |
100 | ¥11.84100 | ¥1,184.10 |
250 | ¥10.71312 | ¥2,678.28 |
500 | ¥9.86736 | ¥4,933.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥8.45774 | ¥9,303.51 |
2,200 | ¥8.17581 | ¥17,986.78 |
3,300 | ¥7.89390 | ¥26,049.87 |
5,500 | ¥7.49919 | ¥41,245.54 |
11,000 | ¥7.33004 | ¥80,630.44 |