MEM2085-00-115-00-A

DigiKey Part Number
2073-MEM2085-00-115-00-ATR-ND - Tape & Reel (TR)
2073-MEM2085-00-115-00-ACT-ND - Cut Tape (CT)
2073-MEM2085-00-115-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2085-00-115-00-A
Description
MICRO SD PUSH-PULL SMT 1.15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MEM2085-00-115-00-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.045" (1.15mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.03400¥60.34
25¥5.78640¥144.66
50¥5.66480¥283.24
100¥5.41770¥541.77
250¥4.92524¥1,231.31
500¥4.43280¥2,216.40
1,000¥3.94030¥3,940.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.57090¥8,927.25
5,000¥3.44777¥17,238.85
12,500¥3.20150¥40,018.75
Manufacturers Standard Package