1051620001 | |
---|---|
DigiKey Part Number | WM14405TR-ND - Tape & Reel (TR) WM14405CT-ND - Cut Tape (CT) WM14405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051620001 |
Description | 1.45H MICRO SD HEADER WITH D/C P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1051620001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.99500 | ¥69.95 |
100 | ¥5.82730 | ¥582.73 |
1,000 | ¥4.66202 | ¥4,662.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.37066 | ¥8,741.32 |
4,000 | ¥4.22497 | ¥16,899.88 |
6,000 | ¥4.07929 | ¥24,475.74 |
10,000 | ¥3.87532 | ¥38,753.20 |
14,000 | ¥3.78790 | ¥53,030.60 |