2908-05WB-MG | |
---|---|
DigiKey Part Number | 3M5607TR-ND - Tape & Reel (TR) 3M5607CT-ND - Cut Tape (CT) 3M5607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2908-05WB-MG |
Description | CONN MICRO SD CARD PUSH-PUSH R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2908-05WB-MG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥36.20500 | ¥362.05 |
25 | ¥34.29080 | ¥857.27 |
50 | ¥33.49440 | ¥1,674.72 |
100 | ¥31.89920 | ¥3,189.92 |
250 | ¥27.91168 | ¥6,977.92 |
500 | ¥27.11402 | ¥13,557.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.09037 | ¥22,090.37 |
2,000 | ¥20.66687 | ¥41,333.74 |
3,000 | ¥19.89832 | ¥59,694.96 |