RB751V40T1G

DigiKey Part Number
RB751V40T1GOSTR-ND - Tape & Reel (TR)
RB751V40T1GOSCT-ND - Cut Tape (CT)
RB751V40T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751V40T1G
Description
DIODE SCHOTTKY 30V 30MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
RB751V40T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.18200¥11.82
100¥0.63870¥63.87
500¥0.50146¥250.73
1,000¥0.34826¥348.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28847¥865.41
6,000¥0.27280¥1,636.80
9,000¥0.23217¥2,089.53
30,000¥0.21476¥6,442.80
75,000¥0.18574¥13,930.50
150,000¥0.15440¥23,160.00
Manufacturers Standard Package