104H-TDA0-R01 | |
---|---|
DigiKey Part Number | 4827-104H-TDA0-R01TR-ND - Tape & Reel (TR) 4827-104H-TDA0-R01CT-ND - Cut Tape (CT) 4827-104H-TDA0-R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104H-TDA0-R01 |
Description | CONN SD CARD PUSH-PUSH R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104H-TDA0-R01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.96300 | ¥229.63 |
25 | ¥21.74960 | ¥543.74 |
50 | ¥21.24360 | ¥1,062.18 |
100 | ¥20.23220 | ¥2,023.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥17.19736 | ¥7,738.81 |
900 | ¥15.68000 | ¥14,112.00 |
1,350 | ¥14.66836 | ¥19,802.29 |
2,250 | ¥14.16257 | ¥31,865.78 |
3,150 | ¥13.65676 | ¥43,018.79 |