5035000991 | |
---|---|
DigiKey Part Number | WM6877TR-ND - Tape & Reel (TR) WM6877CT-ND - Cut Tape (CT) WM6877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035000991 |
Description | CONN SD CARD PUSH-PUSH R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035000991 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.116" (2.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥41.73000 | ¥417.30 |
100 | ¥33.19630 | ¥3,319.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥33.19633 | ¥9,958.90 |
1,500 | ¥26.55713 | ¥39,835.69 |
3,000 | ¥25.60868 | ¥76,826.04 |