2000-1-2-41-00-BK | |
---|---|
DigiKey Part Number | 1175-1703-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1-2-41-00-BK |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1-2-41-00-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Gold | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
40 | ¥12.22225 | ¥488.89 |
80 | ¥11.66713 | ¥933.37 |
230 | ¥10.55565 | ¥2,427.80 |
440 | ¥9.72227 | ¥4,277.80 |
2,000 | ¥8.05559 | ¥16,111.18 |
4,000 | ¥7.77781 | ¥31,111.24 |