SS-53000-003 | |
---|---|
DigiKey Part Number | 380-SS-53000-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-53000-003 |
Description | CONN RCPT HDMI 1.4 VERT FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-53000-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥10.09480 | ¥252.37 |
40 | ¥9.86825 | ¥394.73 |
80 | ¥9.42075 | ¥753.66 |
230 | ¥8.52322 | ¥1,960.34 |
440 | ¥7.85043 | ¥3,454.19 |
1,120 | ¥6.72888 | ¥7,536.35 |
3,360 | ¥6.28028 | ¥21,101.74 |