LM61495Q5RPHRQ1 | |
---|---|
DigiKey Part Number | 296-LM61495Q5RPHRQ1TR-ND - Tape & Reel (TR) 296-LM61495Q5RPHRQ1CT-ND - Cut Tape (CT) 296-LM61495Q5RPHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61495Q5RPHRQ1 |
Description | IC REG BUCK 5V 10A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61495Q5RPHRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN-HR (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.82600 | ¥498.26 |
25 | ¥47.50800 | ¥1,187.70 |
100 | ¥41.25050 | ¥4,125.05 |
250 | ¥39.39632 | ¥9,849.08 |
500 | ¥35.92002 | ¥17,960.01 |
1,000 | ¥31.28524 | ¥31,285.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.91633 | ¥77,748.99 |