NCV20074DR2G | |
---|---|
DigiKey Part Number | NCV20074DR2GOSTR-ND - Tape & Reel (TR) NCV20074DR2GOSCT-ND - Cut Tape (CT) NCV20074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20074DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.03920 | ¥150.98 |
100 | ¥4.63690 | ¥463.69 |
250 | ¥4.09768 | ¥1,024.42 |
500 | ¥3.88208 | ¥1,941.04 |
1,000 | ¥3.79703 | ¥3,797.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.79704 | ¥9,492.60 |