TLV9304IDR | |
---|---|
DigiKey Part Number | 296-TLV9304IDRTR-ND - Tape & Reel (TR) 296-TLV9304IDRCT-ND - Cut Tape (CT) 296-TLV9304IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9304IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9304IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.84840 | ¥196.21 |
100 | ¥6.44630 | ¥644.63 |
250 | ¥6.02568 | ¥1,506.42 |
500 | ¥5.32504 | ¥2,662.52 |
1,000 | ¥4.20399 | ¥4,203.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.92373 | ¥9,809.33 |
5,000 | ¥3.72755 | ¥18,637.75 |
12,500 | ¥3.58741 | ¥44,842.62 |