WCM 3216F2SF-222T02 | |
---|---|
DigiKey Part Number | 4816-WCM3216F2SF-222T02TR-ND - Tape & Reel (TR) 4816-WCM3216F2SF-222T02CT-ND - Cut Tape (CT) 4816-WCM3216F2SF-222T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 3216F2SF-222T02 |
Description | 2 LINE COMMON MODE CHOKE SURFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.95500 | ¥19.55 |
25 | ¥1.80240 | ¥45.06 |
50 | ¥1.65260 | ¥82.63 |
100 | ¥1.45710 | ¥145.71 |
250 | ¥1.41256 | ¥353.14 |
500 | ¥1.26226 | ¥631.13 |
1,000 | ¥1.02176 | ¥1,021.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.02499 | ¥2,049.98 |
4,000 | ¥0.94899 | ¥3,795.96 |
6,000 | ¥0.90705 | ¥5,442.30 |
10,000 | ¥0.85670 | ¥8,567.00 |
14,000 | ¥0.82499 | ¥11,549.86 |
20,000 | ¥0.79258 | ¥15,851.60 |
50,000 | ¥0.74386 | ¥37,193.00 |