Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,500 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥0.76481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | 300mA | 800mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
3,175 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥0.76481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 400mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
1,351 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥0.76481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | 200mA | 1Ohm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥1.07022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 220 Ohms @ 100 MHz | 300mA | 450mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥1.07022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 360 Ohms @ 100 MHz | 300mA | 600mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥1.07022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 160 Ohms @ 100 MHz | 350mA | 400mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥1.07022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 120 Ohms @ 100 MHz | 350mA | 300mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
3,567 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.02499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 2.2 kOhms @ 100 MHz | 200mA | 1.2Ohm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥1.07022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 260 Ohms @ 100 MHz | 300mA | 500mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | 1206 (3216 Metric) |