WCM3216F2SF-361T03 | |
---|---|
DigiKey Part Number | 4816-WCM3216F2SF-361T03TR-ND - Tape & Reel (TR) 4816-WCM3216F2SF-361T03CT-ND - Cut Tape (CT) 4816-WCM3216F2SF-361T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM3216F2SF-361T03 |
Description | CMC 2LN 360OHM 600MOHM 300MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥1.40800 | ¥35.20 |
50 | ¥1.25300 | ¥62.65 |
100 | ¥1.14850 | ¥114.85 |
250 | ¥1.03036 | ¥257.59 |
500 | ¥1.00892 | ¥504.46 |
1,000 | ¥0.72983 | ¥729.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.07022 | ¥2,140.44 |
4,000 | ¥0.98351 | ¥3,934.04 |
6,000 | ¥0.93907 | ¥5,634.42 |
10,000 | ¥0.88889 | ¥8,888.90 |
14,000 | ¥0.85904 | ¥12,026.56 |
20,000 | ¥0.82993 | ¥16,598.60 |
50,000 | ¥0.76565 | ¥38,282.50 |
100,000 | ¥0.72563 | ¥72,563.00 |