OPA1679IDR | |
---|---|
DigiKey Part Number | 296-46621-2-ND - Tape & Reel (TR) 296-46621-1-ND - Cut Tape (CT) 296-46621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1679IDR |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1679IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.66300 | ¥96.63 |
25 | ¥9.17200 | ¥229.30 |
100 | ¥7.53330 | ¥753.33 |
250 | ¥7.04204 | ¥1,760.51 |
500 | ¥6.22304 | ¥3,111.52 |
1,000 | ¥4.91291 | ¥4,912.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.58540 | ¥11,463.50 |
5,000 | ¥4.35616 | ¥21,780.80 |
12,500 | ¥4.19239 | ¥52,404.87 |