OPA1679IRUMR | |
---|---|
DigiKey Part Number | 296-OPA1679IRUMRTR-ND - Tape & Reel (TR) 296-OPA1679IRUMRCT-ND - Cut Tape (CT) 296-OPA1679IRUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1679IRUMR |
Description | IC AUDIO 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1679IRUMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.59200 | ¥115.92 |
25 | ¥11.00440 | ¥275.11 |
100 | ¥9.03980 | ¥903.98 |
250 | ¥8.45020 | ¥2,112.55 |
500 | ¥7.46764 | ¥3,733.82 |
1,000 | ¥5.89554 | ¥5,895.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50251 | ¥16,507.53 |
6,000 | ¥5.22739 | ¥31,364.34 |
15,000 | ¥5.03086 | ¥75,462.90 |