OPA1679IPWR | |
---|---|
DigiKey Part Number | 296-47812-2-ND - Tape & Reel (TR) 296-47812-1-ND - Cut Tape (CT) 296-47812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1679IPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1679IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.66300 | ¥96.63 |
25 | ¥9.17200 | ¥229.30 |
100 | ¥7.53330 | ¥753.33 |
250 | ¥7.04204 | ¥1,760.51 |
500 | ¥6.22304 | ¥3,111.52 |
1,000 | ¥4.91291 | ¥4,912.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.58542 | ¥9,170.84 |
6,000 | ¥4.35615 | ¥26,136.90 |
10,000 | ¥4.19239 | ¥41,923.90 |