LM75BDP | |
---|---|
DigiKey Part Number | 4518-LM75BDPCT-ND - Cut Tape (CT) 4518-LM75BDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BDP |
Description | MSOP-8 TEMPERATURE SENSORS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | 0°C ~ 50°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28680 | ¥232.17 |
100 | ¥7.62860 | ¥762.86 |
250 | ¥7.13104 | ¥1,782.76 |
500 | ¥6.30184 | ¥3,150.92 |
1,000 | ¥4.97514 | ¥4,975.14 |