RA-01H | |
---|---|
DigiKey Part Number | 4570-RA-01HTR-ND - Tape & Reel (TR) 4570-RA-01HCT-ND - Cut Tape (CT) 4570-RA-01HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA-01H |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 803MHz ~ 930MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 803MHz ~ 930MHz | |
Data Rate | 300kbps | |
Power - Output | 19dBm | |
Sensitivity | -140dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 12.15mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.16000 | ¥160.16 |
10 | ¥125.14600 | ¥1,251.46 |
25 | ¥114.88200 | ¥2,872.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥102.44560 | ¥10,244.56 |
200 | ¥97.39800 | ¥19,479.60 |
300 | ¥94.75627 | ¥28,426.88 |
500 | ¥91.72388 | ¥45,861.94 |
700 | ¥89.89186 | ¥62,924.30 |